Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218664

DigiKey Part Number
1882-1218664-ND
Manufacturer
Manufacturer Product Number
1218664
Description
SENSOR RETROREFL 18M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (635nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69K
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
0' ~ 59.10' (0 ~ 18m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,829.83000¥2,829.83
5¥2,659.06800¥13,295.34
10¥2,595.37300¥25,953.73
25¥2,519.08720¥62,977.18
Manufacturers Standard Package