Light Curtain 14mm Finger Includes Mounting Hardware, Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 14mm Finger Includes Mounting Hardware, Receiver Only
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1211474

DigiKey Part Number
1882-1211474-ND
Manufacturer
Manufacturer Product Number
1211474
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Includes Mounting Hardware, Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
750mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 10.0m
Series
Features
Includes Mounting Hardware, Receiver Only
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19,724.37000¥19,724.37
Manufacturers Standard Package