Image for 1204764 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204764

DigiKey Part Number
1882-1204764-ND
Manufacturer
Manufacturer Product Number
1204764
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1200mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 21.0m
Series
Features
Receiver Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Last Time Buy
Operating Temperature
-30°C ~ 55°C
Protection
Hand/Arm
Voltage - Supply
24VDC
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026/9/30
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48,359.22000¥48,359.22
Manufacturers Standard Package