Proximity, Background Suppression Optical Sensor 0.197" ~ 118.110" (5mm ~ 3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1136809

DigiKey Part Number
1882-1136809-ND
Manufacturer
Manufacturer Product Number
1136809
Description
GTB20M-3411116GZZZZ3ZZZZZZZZZ1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.197" ~ 118.110" (5mm ~ 3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1.67ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Infrared (850nm)
Packaging
Box
Connection Method
Cable with Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity, Background Suppression
Cable Length
12.480" (317.00mm)
Sensing Distance
0.197" ~ 118.110" (5mm ~ 3m)
Adjustment Type
Adjustable, 7-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,990.77000¥3,990.77
Manufacturers Standard Package