
1122587 | |
|---|---|
DigiKey Part Number | 1882-1122587-ND |
Manufacturer | |
Manufacturer Product Number | 1122587 |
Description | FXL1-SPUMSA00 SAFE LOCKING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Holding Force 418kgf |
Manufacturer SICK, Inc. | Actuator Type Panel Disconnect |
Series | Termination Style Connector (M12) |
Packaging Box | Conduit Thread Size M12 |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type RFID | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, ECOLAB, RCM |
Voltage - Supply 24VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,155.76000 | ¥9,155.76 |











