RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120827

DigiKey Part Number
1882-1120827-ND
Manufacturer
Manufacturer Product Number
1120827
Description
INTERLOCK RFID SAFE LOCKING DEV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
SICK, Inc.
Holding Force
418kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Type
RFID
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,400.93000¥10,400.93
5¥9,068.97800¥45,344.89
10¥6,917.64500¥69,176.45
Manufacturers Standard Package