
1116198 | |
|---|---|
DigiKey Part Number | 1882-1116198-ND |
Manufacturer | |
Manufacturer Product Number | 1116198 |
Description | SENS LMS4000 DIST DETE SENS CURR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Current Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type Current |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97,396.41000 | ¥97,396.41 |








