Black, White Standard Label 1.44" x 0.94" (36.5mm x 24.0mm); Cable O.D. 0.30" (7.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116198

DigiKey Part Number
277-1116198-ND
Manufacturer
Manufacturer Product Number
1116198
Description
CABLE MARKER, ROLL, WHITE/BLACK,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black, White Standard Label 1.44" x 0.94" (36.5mm x 24.0mm); Cable O.D. 0.30" (7.5mm)
Datasheet
 Datasheet
EDA/CAD Models
1116198 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
1.44" x 0.94" (36.5mm x 24.0mm); Cable O.D. 0.30" (7.5mm)
Manufacturer
Phoenix Contact
Color
Black, White
Series
Material
Vinyl Polymer
Packaging
Box
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Base Product Number
Label Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥346.26000¥346.26
Manufacturers Standard Package