Liquid Flow Sensor 0.03 ~ 3 m/s, 0.03 ~ 6 m/s Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1114951

DigiKey Part Number
1882-1114951-ND
Manufacturer
Manufacturer Product Number
1114951
Description
SENSOR FLOW LIQ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.03 ~ 3 m/s, 0.03 ~ 6 m/s Polyamide
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
0.03 ~ 3 m/s, 0.03 ~ 6 m/s
Manufacturer
SICK, Inc.
Flow Sensor Type
Liquid
Series
Voltage - Input
9V ~ 30V
Packaging
Bulk
Switch Function/Rating
Pulse, Push-Pull
Part Status
Active
Material - Body
Polyamide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,262.46000¥6,262.46
Manufacturers Standard Package