
1108740 | |
|---|---|
DigiKey Part Number | 1882-1108740-ND |
Manufacturer | |
Manufacturer Product Number | 1108740 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.039" (1mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,150.59000 | ¥1,150.59 |
| 5 | ¥1,071.41200 | ¥5,357.06 |
| 10 | ¥1,041.89500 | ¥10,418.95 |
| 25 | ¥1,006.56960 | ¥25,164.24 |
| 50 | ¥982.37520 | ¥49,118.76 |











