
1101611 | |
|---|---|
DigiKey Part Number | 1882-1101611-ND |
Manufacturer | |
Manufacturer Product Number | 1101611 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥980.99000 | ¥980.99 |
| 5 | ¥912.29600 | ¥4,561.48 |
| 10 | ¥886.69200 | ¥8,866.92 |
| 25 | ¥856.04720 | ¥21,401.18 |
| 50 | ¥835.06620 | ¥41,753.31 |
| 100 | ¥815.80370 | ¥81,580.37 |











