
1101324 | |
|---|---|
DigiKey Part Number | 1882-1101324-ND |
Manufacturer | |
Manufacturer Product Number | 1101324 |
Description | INTERLOCK RFID SAFE LOCKING DEV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Holding Force 418kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type RFID | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,663.94000 | ¥8,663.94 |











