Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100692

DigiKey Part Number
1882-1100692-ND
Manufacturer
Manufacturer Product Number
1100692
Description
RELY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
230VAC, 230VDC - Max
Manufacturer
SICK, Inc.
Features
Lighted Indicator
Series
Termination Style
Spring Terminal
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Mounting Type
DIN Rail
Contact Material
Silver (Ag), Gold (Au)
Coil Voltage
24VDC
Coil Current
104.2 mA
Contact Form
3PST-NO (3 Form A)
Coil Power
2.5W
Contact Rating (Current)
6 A
Coil Resistance
230.4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,648.53000¥6,648.53
10¥5,918.61700¥59,186.17
Manufacturers Standard Package