
1099625 | |
|---|---|
DigiKey Part Number | 1882-1099625-ND |
Manufacturer | |
Manufacturer Product Number | 1099625 |
Description | MAGN SAFETY SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M12) |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 9mm |
Part Status Active | Must Release 20mm |
Type Magnetic | Conduit Thread Size M12 |
Circuit DPST-NO | Operating Temperature -30°C ~ 60°C |
Current Rating (Amps) 100mA (DC) | Ingress Protection IP67 - Dust Tight, Waterproof |
Voltage Rating 30VDC | Approval Agency CE, cULus, EAC, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,491.38000 | ¥1,491.38 |












