Magnetic Magnetic Magnet PNP-NC Connector Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1099419

DigiKey Part Number
1882-1099419-ND
Manufacturer
Manufacturer Product Number
1099419
Description
SENSOR MAGNETIC PNP-NC CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Magnetic Magnet PNP-NC Connector Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Magnet
Manufacturer
SICK, Inc.
Termination Style
Connector
Series
Frequency
5 kHz
Packaging
Bulk
Voltage - Supply
10V ~ 30V
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Type
Magnetic
Package / Case
Cylinder, Threaded - M18
Output Type
PNP-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,205.61000¥1,205.61
Manufacturers Standard Package