
1092957 | |
|---|---|
DigiKey Part Number | 1882-1092957-ND |
Manufacturer | |
Manufacturer Product Number | 1092957 |
Description | SENSOR LEVEL LIQ SWITCH PNP/NC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP-NC Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP-NC |
Manufacturer SICK, Inc. | Current 100 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Liquid | Voltage Rating 10V ~ 30V |
Output Type Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,500.34000 | ¥1,500.34 |
| 5 | ¥1,401.28400 | ¥7,006.42 |
| 10 | ¥1,364.32600 | ¥13,643.26 |
| 25 | ¥1,320.10640 | ¥33,002.66 |
| 50 | ¥1,289.82000 | ¥64,491.00 |








