Through-Beam Optical Sensor 0" ~ 570.866" (0m ~ 14.5m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092108

DigiKey Part Number
1882-1092108-ND
Manufacturer
Manufacturer Product Number
1092108
Description
PHOTOELECTRIC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 570.866" (0m ~ 14.5m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
625µs
Series
Output Configuration
PNP - Dark-ON/Light-ON
Packaging
Bulk
Light Source
Red (650nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Through-Beam
Ingress Protection
IP67
Sensing Distance
0" ~ 570.866" (0m ~ 14.5m)
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,312.88000¥3,312.88
10¥2,951.23100¥29,512.31
Manufacturers Standard Package