Proximity Optical Sensor 0.197" ~ 15.748" (5mm ~ 400mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1087744

DigiKey Part Number
1882-1087744-ND
Manufacturer
Manufacturer Product Number
1087744
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 15.748" (5mm ~ 400mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1.2ms
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (625nm)
Packaging
Bulk
Connection Method
Cable with Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
11.81" (300.00mm)
Sensing Distance
0.197" ~ 15.748" (5mm ~ 400mm)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,202.16000¥2,202.16
10¥1,934.19200¥19,341.92
Manufacturers Standard Package