
1084968 | |
|---|---|
DigiKey Part Number | 1882-1084968-ND |
Manufacturer | |
Manufacturer Product Number | 1084968 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
DigiKey Programmable Not Verified | Termination Style Connector |
Encoder Type Incremental | Rotational Life (Cycles Min) 3.6B |
Pulses per Revolution 1024 | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,742.34000 | ¥3,742.34 |













