Background Suppression Optical Sensor 0.197" ~ 16.535" (5mm ~ 420mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1084095

DigiKey Part Number
1882-1084095-ND
Manufacturer
Manufacturer Product Number
1084095
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.197" ~ 16.535" (5mm ~ 420mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.25ms
Manufacturer
SICK, Inc.
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Background Suppression
Adjustment Type
Fixed
Sensing Distance
0.197" ~ 16.535" (5mm ~ 420mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,754.73000¥2,754.73
10¥2,437.34000¥24,373.40
Manufacturers Standard Package