1082139 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: ¥1,675.42000
Datasheet
Rotary Encoder Incremental 1024 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082139

DigiKey Part Number
1882-1082139-ND
Manufacturer
Manufacturer Product Number
1082139
Description
ENC INCRE QUAD USR SEL CBL CONN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1024 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 27V
Manufacturer
SICK, Inc.
Actuator Type
Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Flange Mount
Encoder Type
Incremental
Orientation
User Selectable
Output Type
Quadrature (Incremental)
Termination Style
Cable with Connector
Pulses per Revolution
1024
Rotational Life (Cycles Min)
2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1109606SICK, Inc.01882-1109606-ND¥1,675.42000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,589.00000¥2,589.00
Manufacturers Standard Package