RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1080321

DigiKey Part Number
1882-1080321-ND
Manufacturer
Manufacturer Product Number
1080321
Description
SAFETY LOCKING DEVICES, MLP1, ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Force
56kgf
Manufacturer
SICK, Inc.
Actuator Type
Panel Disconnect
Series
Termination Style
Cable with Connector (M12)
Packaging
Bulk
Must Release
45mm
Part Status
Active
Conduit Thread Size
M12
Type
RFID
Operating Temperature
-20°C ~ 55°C
Current Rating (Amps)
100mA (DC)
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
19.2 ~ 28.8VDC
Approval Agency
CE, cULus, EAC, FCC, RCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,869.89000¥7,869.89
5¥6,862.44200¥34,312.21
10¥6,468.17100¥64,681.71
Manufacturers Standard Package