Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078540

DigiKey Part Number
1882-1078540-ND
Manufacturer
Manufacturer Product Number
1078540
Description
SENSOR 150MM PNP LO/DO M8 PT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red LED
Series
Connection Method
Cable with Connector, M8, 4POS
Packaging
Bulk
Ingress Protection
IP67, IP69K
Part Status
Active
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.197" ~ 5.906" (5mm ~ 150mm)
Operating Temperature
-40°C ~ 65°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,888.16000¥1,888.16
5¥1,766.03800¥8,830.19
10¥1,720.51300¥17,205.13
25¥1,666.00640¥41,650.16
50¥1,628.68220¥81,434.11
Manufacturers Standard Package