
1077132 | |
|---|---|
DigiKey Part Number | 1882-1077132-ND |
Manufacturer | |
Manufacturer Product Number | 1077132 |
Description | SENSOR RETROREFL 5M NPN/PNP LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable with Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.181" ~ 196.850" (30mm ~ 5m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,695.31000 | ¥1,695.31 |
| 5 | ¥1,583.99200 | ¥7,919.96 |
| 10 | ¥1,542.48600 | ¥15,424.86 |
| 25 | ¥1,492.80480 | ¥37,320.12 |
| 50 | ¥1,458.79280 | ¥72,939.64 |















