Proximity Optical Sensor 0.118" ~ 11.811" (3mm ~ 300mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1076103

DigiKey Part Number
1882-1076103-ND
Manufacturer
Manufacturer Product Number
1076103
Description
CYLINDRICAL PHOTOELECTRIC SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.118" ~ 11.811" (3mm ~ 300mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, 270° Turn Potentiometer
Sensing Distance
0.118" ~ 11.811" (3mm ~ 300mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,955.18000¥1,955.18
10¥1,712.65100¥17,126.51
Manufacturers Standard Package