Inductive Proximity Sensor 0.197" ~ 4.724" (5mm ~ 120mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1076085

DigiKey Part Number
1882-1076085-ND
Manufacturer
Manufacturer Product Number
1076085
Description
MAGN PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" ~ 4.724" (5mm ~ 120mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.197" ~ 4.724" (5mm ~ 120mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,452.54000¥1,452.54
5¥1,356.26200¥6,781.31
10¥1,320.37100¥13,203.71
25¥1,277.42320¥31,935.58
50¥1,248.01520¥62,400.76
Manufacturers Standard Package