Through-Beam Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1075632

DigiKey Part Number
1882-1075632-ND
Manufacturer
Manufacturer Product Number
1075632
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
400µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Light-ON
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
196.85" (5m)
Sensing Distance
0" ~ 98.425" (0m ~ 2.5m)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,536.24000¥2,536.24
10¥2,240.42500¥22,404.25
Manufacturers Standard Package