
1075438 | |
|---|---|
DigiKey Part Number | 1882-1075438-ND |
Manufacturer | |
Manufacturer Product Number | 1075438 |
Description | SENSOR OPT 15-30000CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 59055.12" (20 ~ 150000cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 59055.12" (20 ~ 150000cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72,348.92000 | ¥72,348.92 |












