Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1074038

DigiKey Part Number
1882-1074038-ND
Manufacturer
Manufacturer Product Number
1074038
Description
INDUCTIVE PROXIMITY SENSORS, IME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.118" (3mm)
Indicator
LED
Output Type
PNP-NC
Package / Case
Cylinder, Threaded - M8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥961.39000¥961.39
5¥893.97000¥4,469.85
10¥868.83800¥8,688.38
25¥838.76600¥20,969.15
50¥818.17220¥40,908.61
100¥799.27360¥79,927.36
Manufacturers Standard Package