
1074037 | |
|---|---|
DigiKey Part Number | 1882-1074037-ND |
Manufacturer | |
Manufacturer Product Number | 1074037 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,002.71000 | ¥1,002.71 |
| 5 | ¥932.38000 | ¥4,661.90 |
| 10 | ¥906.16200 | ¥9,061.62 |
| 25 | ¥874.80000 | ¥21,870.00 |
| 50 | ¥853.32260 | ¥42,666.13 |
| 100 | ¥833.60930 | ¥83,360.93 |













