
1073268 | |
|---|---|
DigiKey Part Number | 1882-1073268-ND |
Manufacturer | |
Manufacturer Product Number | 1073268 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 24V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature 0°C ~ 100°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology GMR (Giant Magnetoresistive) | Base Product Number |
Output PNP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,062.94000 | ¥1,062.94 |
| 5 | ¥989.32400 | ¥4,946.62 |
| 10 | ¥961.86700 | ¥9,618.67 |
| 25 | ¥929.02840 | ¥23,225.71 |
| 50 | ¥906.53540 | ¥45,326.77 |
| 100 | ¥817.28240 | ¥81,728.24 |











