
1072763 | |
|---|---|
DigiKey Part Number | 1882-1072763-ND |
Manufacturer | |
Manufacturer Product Number | 1072763 |
Description | SENSOR PROX INDUCT 4MM IP69K CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥689.80000 | ¥689.80 |
| 5 | ¥639.13800 | ¥3,195.69 |
| 10 | ¥620.26600 | ¥6,202.66 |
| 25 | ¥597.68600 | ¥14,942.15 |
| 50 | ¥582.22760 | ¥29,111.38 |
| 100 | ¥568.03960 | ¥56,803.96 |












