Inductive Proximity Sensor 0.157" (4mm) IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072747

DigiKey Part Number
1882-1072747-ND
Manufacturer
Manufacturer Product Number
1072747
Description
SENSOR PROX INDUCT 4MM IP69K CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Sensor Type
Inductive
Ingress Protection
IP69K
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥689.80000¥689.80
5¥639.13800¥3,195.69
10¥620.26600¥6,202.66
25¥597.68600¥14,942.15
50¥582.22760¥29,111.38
100¥568.03960¥56,803.96
Manufacturers Standard Package