
1071560 | |
|---|---|
DigiKey Part Number | 1882-1071560-ND |
Manufacturer | |
Manufacturer Product Number | 1071560 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type NPN-NC/NO, 4-Wire | Package / Case Module |
Response Frequency 150Hz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥826.17000 | ¥826.17 |











