
1068496 | |
|---|---|
DigiKey Part Number | 1882-1068496-ND |
Manufacturer | |
Manufacturer Product Number | 1068496 |
Description | V2D654R-MCXXF6 LECTOR65.. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 2048 x 2048 (4,194,304 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Sensor Type CMOS |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) 1000.0mm x 500.0mm | Termination Style Connector |
Visual Field (Min) 100.0mm x 50.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 2.2m | Operating Temperature 0°C ~ 50°C |
Resolution 2048 x 2048 (4,194,304 Pixels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105,028.29000 | ¥105,028.29 |











