
1064511 | |
|---|---|
DigiKey Part Number | 1882-1064511-ND |
Manufacturer | |
Manufacturer Product Number | 1064511 |
Description | CABLE PULL SWITCH DPST 2A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NC 2A (DC) |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Manufacturer SICK, Inc. | Current Rating (Amps) 2A (DC) |
Series | Voltage Rating - DC 24V |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Circuit DPST-NC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,571.82000 | ¥4,571.82 |















