Proximity Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063135

DigiKey Part Number
1882-1063135-ND
Manufacturer
Manufacturer Product Number
1063135
Description
MULTITASK PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
2ms
Manufacturer
SICK, Inc.
Output Configuration
PNP - Light-ON
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Cable with Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
11.81" (300.00mm)
Sensing Distance
2.362" ~ 35.433" (60mm ~ 900mm)
Adjustment Type
Adjustable, 9-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,124.81000¥3,124.81
10¥2,771.74800¥27,717.48
Manufacturers Standard Package