Proximity Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063103

DigiKey Part Number
1882-1063103-ND
Manufacturer
Manufacturer Product Number
1063103
Description
PROX PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
2ms
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP65
Sensing Method
Proximity
Adjustment Type
Adjustable, 9-Turn Potentiometer
Sensing Distance
2.362" ~ 35.433" (60mm ~ 900mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
19.2V ~ 27.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,134.90000¥4,134.90
10¥3,696.02200¥36,960.22
Manufacturers Standard Package