Reed Switch Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062542

DigiKey Part Number
1882-1062542-ND
Manufacturer
Manufacturer Product Number
1062542
Description
SENSOR REED SW 2NO M12 PT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Reed Switch Interlock DPST-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Cable with Connector
Manufacturer
SICK, Inc.
Features
Status Indicator
Series
Must Operate
9mm
Packaging
Bulk
Must Release
20mm
Part Status
Active
Conduit Thread Size
M12
Type
Reed Switch
Operating Temperature
-20°C ~ 60°C
Circuit
DPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CE, cULus, EAC, TUV
Voltage Rating
30VDC
Base Product Number
Actuator Type
Non-Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,575.52000¥1,575.52
10¥1,309.95100¥13,099.51
25¥1,226.26200¥30,656.55
Manufacturers Standard Package