Reed Switch Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061725

DigiKey Part Number
1882-1061725-ND
Manufacturer
Manufacturer Product Number
1061725
Description
3M ACT/CBL 2NO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Reed Switch Interlock DPST-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
SICK, Inc.
Termination Style
Cable Leads
Series
Features
Status Indicator
Packaging
Bulk
Must Operate
9mm
Part Status
Active
Must Release
22mm
Type
Reed Switch
Operating Temperature
-20°C ~ 60°C
Circuit
DPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
100mA (DC)
Approval Agency
CE, cULus, EAC, TUV
Voltage Rating
30VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,017.66000¥1,017.66
5¥946.42600¥4,732.13
10¥919.87400¥9,198.74
25¥888.10680¥22,202.67
50¥866.35100¥43,317.55
100¥846.37960¥84,637.96
Manufacturers Standard Package