Retroreflective Optical Sensor 2.362" ~ 236.220" (60mm ~ 6m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059533

DigiKey Part Number
1882-1059533-ND
Manufacturer
Manufacturer Product Number
1059533
Description
SENSOR RETROREFLECTIVE 6M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 2.362" ~ 236.220" (60mm ~ 6m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector, M12, 3POS
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Operating Temperature
-25°C ~ 55°C
Sensing Distance
2.362" ~ 236.220" (60mm ~ 6m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥980.99000¥980.99
5¥912.29600¥4,561.48
10¥886.69200¥8,866.92
25¥856.04720¥21,401.18
50¥835.06620¥41,753.31
100¥815.80370¥81,580.37
Manufacturers Standard Package