
1059512 | |
|---|---|
DigiKey Part Number | 1882-1059512-ND |
Manufacturer | |
Manufacturer Product Number | 1059512 |
Description | 20M ACT/CBL LED 3NC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Interlock DPST-NO |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable Leads |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 9mm |
Part Status Active | Must Release 22mm |
Type Reed Switch | Operating Temperature -20°C ~ 60°C |
Circuit DPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, EAC, TUV |
Voltage Rating 30VDC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,146.72000 | ¥2,146.72 |













