
1056146 | |
|---|---|
DigiKey Part Number | 1882-1056146-ND |
Manufacturer | |
Manufacturer Product Number | 1056146 |
Description | ENC INCR HTL/PSH-PUL USR SEL CBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 8192 HTL, Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, Push-Pull | Termination Style Cable |
Pulses per Revolution 8192 | Rotational Life (Cycles Min) 36B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,151.05000 | ¥5,151.05 |
| 10 | ¥4,338.08400 | ¥43,380.84 |











