Reflective Optical Sensor 5.906" ~ 11811.024" (150mm ~ 300m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052696

DigiKey Part Number
1882-1052696-ND
Manufacturer
Manufacturer Product Number
1052696
Description
DL100-23AA2101 DISTANZ-SENSO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 5.906" ~ 11811.024" (150mm ~ 300m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
2ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red Laser Diode
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP65
Sensing Method
Reflective
Adjustment Type
Adjustable
Sensing Distance
5.906" ~ 11811.024" (150mm ~ 300m)
Operating Temperature
-20°C ~ 75°C
Voltage - Supply
18V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47,921.32000¥47,921.32
Manufacturers Standard Package