Optical Sensor 1.97" ~ 157.48" (5 ~ 400cm) Analog, PNP, USB Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052627

DigiKey Part Number
1882-1052627-ND
Manufacturer
Manufacturer Product Number
1052627
Description
SENSOR OPTICAL ANALOG, PNP, USB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 157.48" (5 ~ 400cm) Analog, PNP, USB Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.97" ~ 157.48" (5 ~ 400cm)
Manufacturer
SICK, Inc.
Output Type
Analog, PNP, USB
Series
Voltage - Supply
9V ~ 28V
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,121.61000¥16,121.61
5¥15,373.80800¥76,869.04
Manufacturers Standard Package