Imaging Camera Monochrome CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047913

DigiKey Part Number
1882-1047913-ND
Manufacturer
Manufacturer Product Number
1047913
Description
VISION SENSOR PRODUKT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated (White)
Manufacturer
SICK, Inc.
Scan Rate
40 scans/s
Series
Image Type
Monochrome
Packaging
Bulk
Sensor Type
CMOS
Part Status
Active
Voltage - Supply
24VDC
Type
Imaging Camera
Features
Software Included
Visual Field (Max)
79.0mm x 58.0mm
Mounting Type
Chassis Mount
Visual Field (Min)
22.0mm x 15.0mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Installation Distance
50.0mm ~ 200.0mm
Termination Style
Connector
Resolution
640 x 480 (307,200 Pixels)
Operating Temperature
0°C ~ 45°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32,342.09000¥32,342.09
Manufacturers Standard Package