Proximity Optical Sensor 0.157" ~ 19.685" (4mm ~ 500mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.157" ~ 19.685" (4mm ~ 500mm) PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1046386

DigiKey Part Number
1882-1046386-ND
Manufacturer
Manufacturer Product Number
1046386
Description
SENSOR PROXIMITY 500MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.157" ~ 19.685" (4mm ~ 500mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Light Source
Red (650nm)
Series
Connection Method
Cable with Connector
Packaging
Bulk
Ingress Protection
IP66, IP67, IP68, IP69K
Part Status
Active
Cable Length
5.906" (150.00mm)
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.157" ~ 19.685" (4mm ~ 500mm)
Operating Temperature
-30°C ~ 70°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,504.33000¥3,504.33
5¥3,299.29800¥16,496.49
10¥3,222.79300¥32,227.93
25¥3,131.22240¥78,280.56
Manufacturers Standard Package