Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045502

DigiKey Part Number
1882-1045502-ND
Manufacturer
Manufacturer Product Number
1045502
Description
SENSOR RETROREFLECTIVE 3M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Packaging
Bulk
Light Source
Red LED
Part Status
Obsolete
Connection Method
Cable with Connector, M12, 4POS
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
3.937" ~ 118.110" (100mm ~ 3m)
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1096986SICK, Inc.01882-1096986-ND¥1,249.75000MFR Recommended
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥937.63000¥937.63
Manufacturers Standard Package