
1040874 | |
|---|---|
DigiKey Part Number | 1882-1040874-ND |
Manufacturer | |
Manufacturer Product Number | 1040874 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥519.11000 | ¥519.11 |
| 5 | ¥479.56000 | ¥2,397.80 |
| 10 | ¥464.82300 | ¥4,648.23 |
| 25 | ¥447.19520 | ¥11,179.88 |
| 50 | ¥435.12580 | ¥21,756.29 |
| 100 | ¥424.04900 | ¥42,404.90 |












