1025253 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: ¥56,444.33000
Datasheet
Optical Sensor 5.91" ~ 11811.02" (15 ~ 30000cm) Digital, NPN, PNP, Push-Pull Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025253

DigiKey Part Number
1882-1025253-ND
Manufacturer
Manufacturer Product Number
1025253
Description
SENSOR OPT 15-30000CM DIGITAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 5.91" ~ 11811.02" (15 ~ 30000cm) Digital, NPN, PNP, Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
5.91" ~ 11811.02" (15 ~ 30000cm)
Manufacturer
SICK, Inc.
Output Type
Digital, NPN, PNP, Push-Pull
Series
Voltage - Supply
18V ~ 30V
Packaging
Bulk
Current - Supply
1 A
Part Status
Active
Operating Temperature
-40°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1052701SICK, Inc.01882-1052701-ND¥56,444.33000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111,764.04000¥111,764.04
Manufacturers Standard Package